100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A101JT

DigiKey Part Number
478-KGM21BCG2A101JTTR-ND - Tape & Reel (TR)
478-KGM21BCG2A101JTCT-ND - Cut Tape (CT)
478-KGM21BCG2A101JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A101JT
Description
CAP CER 100PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A101JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A100JMKYOCERA AVX14.770478-KGM21BCG2A100JMCT-NDkr.0.95000Direct
KGM21BCG2A101FTKYOCERA AVX13.352478-KGM21BCG2A101FTCT-NDkr.2.22000Upgrade
KGM21BCG2D101FTKYOCERA AVX3.461478-KGM21BCG2D101FTCT-NDkr.5.45000Upgrade
KGM21BCG2D101JTKYOCERA AVX4.781478-KGM21BCG2D101JTCT-NDkr.1.78000Upgrade
08051A101J4T2AKYOCERA AVX10.018478-KAM21BCG2A101JTCT-NDkr.1.20000Parametric Equivalent
In-Stock: 11.448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43700kr.4.37
50kr.0.30560kr.15.28
100kr.0.26440kr.26.44
500kr.0.19604kr.98.02
1.000kr.0.17505kr.175.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14357kr.574.28
8.000kr.0.13192kr.1,055.36
12.000kr.0.12609kr.1,513.08
20.000kr.0.11963kr.2,392.60
28.000kr.0.11585kr.3,243.80
40.000kr.0.11222kr.4,488.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000