10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG2A100JM

DigiKey Part Number
478-KGM21BCG2A100JMTR-ND - Tape & Reel (TR)
478-KGM21BCG2A100JMCT-ND - Cut Tape (CT)
478-KGM21BCG2A100JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG2A100JM
Description
CAP CER 10PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG2A100JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG2A101JMKYOCERA AVX20.435478-KGM21BCG2A101JMCT-NDkr.0.82000Direct
KGM21BCG2A100GTKYOCERA AVX357478-KGM21BCG2A100GTCT-NDkr.2.54000Upgrade
KGM21BCG2A101FTKYOCERA AVX13.352478-KGM21BCG2A101FTCT-NDkr.2.22000Upgrade
KGM21BCG2A101GTKYOCERA AVX4.860478-KGM21BCG2A101GTCT-NDkr.2.09000Upgrade
KGM21BCG2D100FTKYOCERA AVX3.990478-KGM21BCG2D100FTCT-NDkr.5.45000Upgrade
In-Stock: 14.770
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.52000kr.5.20
50kr.0.36260kr.18.13
100kr.0.31510kr.31.51
500kr.0.23560kr.117.80
1.000kr.0.21119kr.211.19
2.500kr.0.18548kr.463.70
5.000kr.0.17001kr.850.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.11882kr.1,782.30
30.000kr.0.11100kr.3,330.00
45.000kr.0.10709kr.4,819.05
75.000kr.0.10275kr.7,706.25
105.000kr.0.10021kr.10,522.05
150.000kr.0.09778kr.14,667.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750