180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21BCG1H181JT

DigiKey Part Number
478-KGM21BCG1H181JTTR-ND - Tape & Reel (TR)
478-KGM21BCG1H181JTCT-ND - Cut Tape (CT)
478-KGM21BCG1H181JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21BCG1H181JT
Description
CAP CER 180PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21BCG1H181JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21BCG1H181FTKYOCERA AVX1.803478-KGM21BCG1H181FTCT-NDkr.2.66000Upgrade
KGM21BCG2A181FTKYOCERA AVX5.745478-KGM21BCG2A181FTCT-NDkr.3.04000Upgrade
C0805C181J5GACTUKEMET111.758399-C0805C181J5GACTUCT-NDkr.0.76000Direct
GRM2165C1H181JA01DMurata Electronics59.257490-11541-1-NDkr.1.01000Direct
C0805C181F1GACTUKEMET3.541399-C0805C181F1GACTUCT-NDkr.6.85000Upgrade
In-Stock: 4.828
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41460kr.20.73
100kr.0.36140kr.36.14
500kr.0.27236kr.136.18
1.000kr.0.24485kr.244.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20383kr.815.32
8.000kr.0.18862kr.1,508.96
12.000kr.0.18099kr.2,171.88
20.000kr.0.17255kr.3,451.00
28.000kr.0.16762kr.4,693.36
40.000kr.0.16287kr.6,514.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250