
GRM2165C1H181JA01D | |
|---|---|
DigiKey Part Number | 490-11541-2-ND - Tape & Reel (TR) 490-11541-1-ND - Cut Tape (CT) 490-11541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2165C1H181JA01D |
Description | CAP CER 180PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2165C1H181JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41460 | kr.20.73 |
| 100 | kr.0.36140 | kr.36.14 |
| 500 | kr.0.27198 | kr.135.99 |
| 1.000 | kr.0.24453 | kr.244.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19765 | kr.790.60 |
| 8.000 | kr.0.18285 | kr.1,462.80 |
| 12.000 | kr.0.17544 | kr.2,105.28 |
| 20.000 | kr.0.16723 | kr.3,344.60 |
| 28.000 | kr.0.16243 | kr.4,548.04 |
| 40.000 | kr.0.15782 | kr.6,312.80 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

