Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG1E181FT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1E181FTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E181FT |
Description | CAP CER 180PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E181FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H181FT | KYOCERA AVX | 1.803 | 478-KGM21BCG1H181FTCT-ND | kr.2.66000 | Upgrade |
| KGM21BCG2A181FT | KYOCERA AVX | 5.745 | 478-KGM21BCG2A181FTCT-ND | kr.3.04000 | Upgrade |
| KGM21BCG2D181FT | KYOCERA AVX | 0 | 478-KGM21BCG2D181FTTR-ND | kr.1.90652 | Upgrade |
| LD053A181FAB2A | KYOCERA AVX | 0 | 478-LD053A181FAB2ATR-ND | kr.1.46280 | Parametric Equivalent |
| 0805J0250181FCT | Knowles Syfer | 0 | 0805J0250181FCT-ND | kr.2.57987 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.05138 | kr.4,205.52 |
| Unit Price without VAT: | kr.1.05138 |
|---|---|
| Unit Price with VAT: | kr.1.31423 |






