0805J1000181FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.88998
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.88998
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.88998
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.80729
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.7.88066
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.8.90766
Datasheet

Direct


KYOCERA AVX
In Stock: 5.745
Unit Price: kr.3.04000
Datasheet

Upgrade


KEMET
In Stock: 3.541
Unit Price: kr.6.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.2.56815
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.90652
Datasheet
180 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805J1000181FCT

DigiKey Part Number
0805J1000181FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805J1000181FCT
Description
CAP CER 180PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
180 pF ±1% 100V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J1000181FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±1%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805J2000181FCTKnowles Syfer00805J2000181FCT-NDkr.2.88998Upgrade
0805J2500181FCTKnowles Syfer00805J2500181FCT-NDkr.2.88998Upgrade
0805J5000181FCTKnowles Syfer00805J5000181FCT-NDkr.2.88998Upgrade
0805J6300181FCTKnowles Syfer00805J6300181FCT-NDkr.2.80729Upgrade
0805J1000181FATKnowles Syfer00805J1000181FAT-NDkr.7.88066Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.50022kr.7,500.66
Manufacturers Standard Package
Unit Price without VAT:kr.2.50022
Unit Price with VAT:kr.3.12528