Direct
Similar
Direct
Upgrade

KGM21AR72E392KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR72E392KUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21AR72E392KU |
Description | CAP CER 3900PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR72E392KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805PC392KAT2A | KYOCERA AVX | 0 | 478-7442-1-ND | kr.2.66000 | Direct |
| 0805PC392KAT1A | KYOCERA AVX | 5.250 | 478-5548-1-ND | kr.2.66000 | Similar |
| C0805C392KARACTU | KEMET | 5.092 | 399-C0805C392KARACTUCT-ND | kr.3.11000 | Direct |
| C0805C392JARACTU | KEMET | 0 | 399-C0805C392JARACTUTR-ND | kr.1.14640 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72395 | kr.2,895.80 |
| Unit Price without VAT: | kr.0.72395 |
|---|---|
| Unit Price with VAT: | kr.0.90494 |




