0805PC392KAT1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805PC392KAT1A

DigiKey Part Number
478-5548-2-ND - Tape & Reel (TR)
478-5548-1-ND - Cut Tape (CT)
478-5548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805PC392KAT1A
Description
CAP CER 3900PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805PC392KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.56200kr.15.62
50kr.1.15840kr.57.92
100kr.1.03360kr.103.36
500kr.0.82342kr.411.71
1.000kr.0.75866kr.758.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.67475kr.2,699.00
8.000kr.0.63795kr.5,103.60
12.000kr.0.61952kr.7,434.24
20.000kr.0.59909kr.11,981.80
28.000kr.0.58715kr.16,440.20
40.000kr.0.57566kr.23,026.40
48.000kr.0.57022kr.27,370.56
96.000kr.0.55188kr.52,980.48
100.000kr.0.55091kr.55,091.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500