0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71C224JU

DigiKey Part Number
478-KGM21AR71C224JUTR-ND - Tape & Reel (TR)
478-KGM21AR71C224JUCT-ND - Cut Tape (CT)
478-KGM21AR71C224JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71C224JU
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71C224JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR71E224JUKYOCERA AVX6.610478-KGM21AR71E224JUCT-NDkr.1.27000Upgrade
KGM21AR71H224JUKYOCERA AVX17.996478-KGM21AR71H224JUCT-NDkr.3.04000Upgrade
C0805C224J4RACTUKEMET2.277399-C0805C224J4RACTUCT-NDkr.4.95000Direct
CC0805JRX7R7BB224YAGEO8.947311-4267-1-NDkr.1.14000Direct
C0805C224J3RACTUKEMET6.170399-C0805C224J3RACTUCT-NDkr.5.52000Upgrade
In-Stock: 5.522
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.74400kr.17.44
50kr.1.29460kr.64.73
100kr.1.15770kr.115.77
500kr.0.92640kr.463.20
1.000kr.0.85501kr.855.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.74801kr.2,992.04
8.000kr.0.70826kr.5,666.08
12.000kr.0.68834kr.8,260.08
20.000kr.0.66627kr.13,325.40
28.000kr.0.65337kr.18,294.36
40.000kr.0.64095kr.25,638.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250