


C0805C224J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C224J3RACTUCT-ND - Cut Tape (CT) 399-C0805C224J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224J3RACTU |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.48700 | kr.34.87 |
| 50 | kr.2.68820 | kr.134.41 |
| 100 | kr.2.44220 | kr.244.22 |
| 500 | kr.2.02626 | kr.1,013.13 |
| 1.000 | kr.1.89769 | kr.1,897.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.70468 | kr.6,818.72 |
| 8.000 | kr.1.63295 | kr.13,063.60 |
| 12.000 | kr.1.59700 | kr.19,164.00 |
| 20.000 | kr.1.55717 | kr.31,143.40 |
| 28.000 | kr.1.53387 | kr.42,948.36 |
| 40.000 | kr.1.51146 | kr.60,458.40 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

