1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21AR71A105KL

DigiKey Part Number
478-KGM21AR71A105KLTR-ND - Tape & Reel (TR)
478-KGM21AR71A105KLCT-ND - Cut Tape (CT)
478-KGM21AR71A105KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21AR71A105KL
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21AR71A105KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08053C105JAT2AKYOCERA AVX75.791478-KGM21AR71E105JUCT-NDkr.2.16000Upgrade
08053C105KAT2AKYOCERA AVX3.945478-KGM21AR71E105KUCT-NDkr.1.20000Upgrade
0805ZC105KAT2AKYOCERA AVX132.945478-KGM21AR71A105KUCT-NDkr.1.01000Parametric Equivalent
C0805C105K8RACTUKEMET76.944399-C0805C105K8RACTUCT-NDkr.1.33000Direct
CL21B105KPFNNNESamsung Electro-Mechanics232.2731276-1275-1-NDkr.0.63000Direct
In-Stock: 356
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.2.70100kr.27.01
50kr.2.05540kr.102.77
100kr.1.85640kr.185.64
500kr.1.52096kr.760.48
1.000kr.1.41731kr.1,417.31
2.500kr.1.30782kr.3,269.55
5.000kr.1.24187kr.6,209.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18217kr.1,821.70
20.000kr.0.17051kr.3,410.20
30.000kr.0.16467kr.4,940.10
50.000kr.0.15820kr.7,910.00
70.000kr.0.15442kr.10,809.40
100.000kr.0.15079kr.15,079.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750