1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KPFNNNE

DigiKey Part Number
1276-1275-2-ND - Tape & Reel (TR)
1276-1275-1-ND - Cut Tape (CT)
1276-1275-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KPFNNNE
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KPFNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27300kr.2.73
50kr.0.18640kr.9.32
100kr.0.15980kr.15.98
500kr.0.11526kr.57.63
1.000kr.0.10163kr.101.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.09044kr.180.88
4.000kr.0.08128kr.325.12
6.000kr.0.07669kr.460.14
10.000kr.0.07161kr.716.10
14.000kr.0.06865kr.961.10
20.000kr.0.06580kr.1,316.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750