Upgrade
Direct
Upgrade
Upgrade
Upgrade

KGM21ACG1E472GU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1E472GUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1E472GU |
Description | CAP CER 4700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1E472GU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21ACG1E472FU | KYOCERA AVX | 4.952 | 478-KGM21ACG1E472FUCT-ND | kr.7.42000 | Upgrade |
| C0805C472G3GACTU | KEMET | 0 | 399-C0805C472G3GACTUTR-ND | kr.2.93415 | Direct |
| C0805C472F3GACTU | KEMET | 0 | 399-C0805C472F3GACTUTR-ND | kr.5.57943 | Upgrade |
| C0805C472F5GACTU | KEMET | 2.734 | 399-C0805C472F5GACTUCT-ND | kr.14.52000 | Upgrade |
| C0805C472G1GACTU | KEMET | 0 | 399-C0805C472G1GACTUTR-ND | kr.3.12125 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.77099 | kr.5,312.97 |
| Unit Price without VAT: | kr.1.77099 |
|---|---|
| Unit Price with VAT: | kr.2.21374 |



