C0805C472G3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.57943
Datasheet

Upgrade


KEMET
In Stock: 5.924
Unit Price: kr.14.52000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.3.12125
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.77099
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.952
Unit Price: kr.7.42000
Datasheet
4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C472G3GACTU

DigiKey Part Number
399-C0805C472G3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C472G3GACTU
Description
CAP CER 4700PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C472G3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C472F3GACTUKEMET0399-C0805C472F3GACTUTR-NDkr.5.57943Upgrade
C0805C472F5GACTUKEMET5.924399-C0805C472F5GACTUCT-NDkr.14.52000Upgrade
C0805C472G1GACTUKEMET0399-C0805C472G1GACTUTR-NDkr.3.12125Upgrade
KGM21ACG1E472GUKYOCERA AVX0478-KGM21ACG1E472GUTR-NDkr.1.77099Direct
KGM21ACG1E472FUKYOCERA AVX4.952478-KGM21ACG1E472FUCT-NDkr.7.42000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.93415kr.7,335.37
Manufacturers Standard Package
Unit Price without VAT:kr.2.93415
Unit Price with VAT:kr.3.66769