Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15BR72D471MT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D471MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D471MT |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR72D471MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR72D471JT | KYOCERA AVX | 808 | 478-KGM15BR72D471JTCT-ND | kr.3.11000 | Upgrade |
| KGM15BR72D471KT | KYOCERA AVX | 35.283 | 478-KGM15BR72D471KTCT-ND | kr.0.70000 | Upgrade |
| 0603J2000471MXT | Knowles Syfer | 0 | 0603J2000471MXT-ND | kr.1.14176 | Direct |
| C0603C471M2RACTU | KEMET | 0 | 399-C0603C471M2RACTUTR-ND | kr.0.49584 | Direct |
| 0603J2000471JXT | Knowles Syfer | 0 | 0603J2000471JXT-ND | kr.1.14176 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.48902 | kr.3,912.16 |
| Unit Price without VAT: | kr.0.48902 |
|---|---|
| Unit Price with VAT: | kr.0.61128 |





