Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct

KGM15BR71H273KM | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H273KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H273KM |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H273KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C273KAZ2A | KYOCERA AVX | 981 | 478-KGF15AR71H273KTCT-ND | kr.2.16000 | Parametric Equivalent |
| KGM15BR71H273KT | KYOCERA AVX | 66.013 | 478-KGM15BR71H273KTCT-ND | kr.0.70000 | Parametric Equivalent |
| 0603B273K500CT | Walsin Technology Corporation | 81.714 | 1292-1425-1-ND | kr.0.63000 | Direct |
| CC0603KRX7R9BB273 | YAGEO | 0 | 311-3375-1-ND | kr.0.70000 | Direct |
| VJ0603Y273KXACW1BC | Vishay Vitramon | 3.180 | 720-VJ0603Y273KXACW1BCCT-ND | kr.0.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11437 | kr.1,715.55 |
| Unit Price without VAT: | kr.0.11437 |
|---|---|
| Unit Price with VAT: | kr.0.14296 |






