
KGM15BR71H273KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H273KTTR-ND - Tape & Reel (TR) 478-KGM15BR71H273KTCT-ND - Cut Tape (CT) 478-KGM15BR71H273KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H273KT |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H273KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.38700 | kr.3.87 |
| 50 | kr.0.26880 | kr.13.44 |
| 100 | kr.0.23200 | kr.23.20 |
| 500 | kr.0.17068 | kr.85.34 |
| 1.000 | kr.0.15191 | kr.151.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12382 | kr.495.28 |
| 8.000 | kr.0.11342 | kr.907.36 |
| 12.000 | kr.0.10822 | kr.1,298.64 |
| 20.000 | kr.0.10245 | kr.2,049.00 |
| 28.000 | kr.0.09909 | kr.2,774.52 |
| 40.000 | kr.0.09585 | kr.3,834.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

