Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM15BR51A474KM | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A474KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15BR51A474KM |
Description | CAP CER 0.47UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51A474KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR51C474KT | KYOCERA AVX | 17.525 | 478-KGM15BR51C474KTCT-ND | kr.0.82000 | Upgrade |
| KGM15BR51E474KT | KYOCERA AVX | 5.234 | 478-KGM15BR51E474KTCT-ND | kr.2.85000 | Upgrade |
| C0603C474K8PACTU | KEMET | 34.357 | 399-C0603C474K8PACTUCT-ND | kr.0.82000 | Direct |
| C1608X5R1A474K080AA | TDK | 38.012 | 445-1320-1-ND | kr.0.70000 | Direct |
| CC0603KRX5R6BB474 | YAGEO | 4.595 | 311-1783-1-ND | kr.0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.76031 | kr.11,404.65 |
| Unit Price without VAT: | kr.0.76031 |
|---|---|
| Unit Price with VAT: | kr.0.95039 |








