0.33 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR51E334KT

DigiKey Part Number
478-KGM15BR51E334KTTR-ND - Tape & Reel (TR)
478-KGM15BR51E334KTCT-ND - Cut Tape (CT)
478-KGM15BR51E334KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR51E334KT
Description
CAP CER 0.33UF 25V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15BR51E334KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.542
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.90000kr.2.90
10kr.1.76700kr.17.67
50kr.1.31700kr.65.85
100kr.1.17910kr.117.91
500kr.0.94518kr.472.59
1.000kr.0.87314kr.873.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.77673kr.3,106.92
8.000kr.0.72404kr.5,792.32
12.000kr.0.71449kr.8,573.88
20.000kr.0.69610kr.13,922.00
28.000kr.0.68281kr.19,118.68
40.000kr.0.67002kr.26,800.80
48.000kr.0.66396kr.31,870.08
96.000kr.0.65757kr.63,126.72
Manufacturers Standard Package
Unit Price without VAT:kr.2.90000
Unit Price with VAT:kr.3.62500