
KGM15BR50J475MM | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J475MMTR-ND - Tape & Reel (TR) 478-KGM15BR50J475MMCT-ND - Cut Tape (CT) 478-KGM15BR50J475MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR50J475MM |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR50J475MM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603ZD475KAT2A | KYOCERA AVX | 37.399 | 478-7943-1-ND | kr.2.35000 | Upgrade |
| 0603ZD475MAT2A | KYOCERA AVX | 1.303 | 478-KGM15BR51A475MTCT-ND | kr.4.37000 | Upgrade |
| KGM15BR50J475KM | KYOCERA AVX | 71.132 | 478-KGM15BR50J475KMCT-ND | kr.3.55000 | Upgrade |
| 06036D475MAT2A | KYOCERA AVX | 11.103 | 478-KGM15BR50J475MTCT-ND | kr.1.78000 | Parametric Equivalent |
| C0603C475M9PACTU | KEMET | 3.107 | 399-C0603C475M9PACTUCT-ND | kr.4.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.02700 | kr.10.27 |
| 50 | kr.0.74180 | kr.37.09 |
| 100 | kr.0.65560 | kr.65.56 |
| 500 | kr.0.50936 | kr.254.68 |
| 1.000 | kr.0.46434 | kr.464.34 |
| 2.500 | kr.0.41684 | kr.1,042.10 |
| 5.000 | kr.0.38826 | kr.1,941.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.35297 | kr.5,294.55 |
| 30.000 | kr.0.33570 | kr.10,071.00 |
| 45.000 | kr.0.32705 | kr.14,717.25 |
| 75.000 | kr.0.31746 | kr.23,809.50 |
| 105.000 | kr.0.31185 | kr.32,744.25 |
| 150.000 | kr.0.30646 | kr.45,969.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

