
0603B332K101CT | |
|---|---|
DigiKey Part Number | 1292-1427-2-ND - Tape & Reel (TR) 1292-1427-1-ND - Cut Tape (CT) 1292-1427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B332K101CT |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B332K101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.12000 | kr.1.20 |
| 50 | kr.0.07740 | kr.3.87 |
| 100 | kr.0.06530 | kr.6.53 |
| 500 | kr.0.04526 | kr.22.63 |
| 1.000 | kr.0.03912 | kr.39.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.02999 | kr.119.96 |
| 8.000 | kr.0.02663 | kr.213.04 |
| 12.000 | kr.0.02495 | kr.299.40 |
| 20.000 | kr.0.02309 | kr.461.80 |
| 28.000 | kr.0.02200 | kr.616.00 |
| 40.000 | kr.0.02096 | kr.838.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

