2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C222K4T4A

DigiKey Part Number
478-KAM15AR72A222KMTR-ND - Tape & Reel (TR)
478-KAM15AR72A222KMCT-ND - Cut Tape (CT)
478-KAM15AR72A222KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031C222K4T4A
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C222K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24.560
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33000kr.3.30
50kr.0.22580kr.11.29
100kr.0.19400kr.19.40
500kr.0.14138kr.70.69
1.000kr.0.12528kr.125.28
2.500kr.0.10836kr.270.90
5.000kr.0.09819kr.490.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08566kr.1,284.90
30.000kr.0.07954kr.2,386.20
45.000kr.0.07647kr.3,441.15
75.000kr.0.07308kr.5,481.00
105.000kr.0.07109kr.7,464.45
150.000kr.0.06918kr.10,377.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750