5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H562KT

DigiKey Part Number
478-KGM15AR71H562KTTR-ND - Tape & Reel (TR)
478-KGM15AR71H562KTCT-ND - Cut Tape (CT)
478-KGM15AR71H562KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H562KT
Description
CAP CER 5600PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H562KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A562JTKYOCERA AVX9.897478-KGM15AR72A562JTCT-NDkr.1.46000Upgrade
KAM15AR71H562KTKYOCERA AVX6.236478-KAM15AR71H562KTCT-NDkr.1.20000Parametric Equivalent
0603B562K500CTWalsin Technology Corporation1.8331292-1455-1-NDkr.0.63000Direct
C0603C562K5RACTUKEMET39.112399-C0603C562K5RACTUCT-NDkr.0.63000Direct
CC0603KRX7R9BB562YAGEO170.320311-1810-1-NDkr.0.63000Direct
In-Stock: 9.877
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31100kr.3.11
50kr.0.21300kr.10.65
100kr.0.18260kr.18.26
500kr.0.13288kr.66.44
1.000kr.0.11761kr.117.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09480kr.379.20
8.000kr.0.08635kr.690.80
12.000kr.0.08212kr.985.44
20.000kr.0.07744kr.1,548.80
28.000kr.0.07471kr.2,091.88
40.000kr.0.07208kr.2,883.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750