


C0603C562K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C562K5RACTUTR-ND - Tape & Reel (TR) 399-C0603C562K5RACTUCT-ND - Cut Tape (CT) 399-C0603C562K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C562K5RACTU |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C562K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.31100 | kr.3.11 |
| 50 | kr.0.21180 | kr.10.59 |
| 100 | kr.0.18200 | kr.18.20 |
| 500 | kr.0.13250 | kr.66.25 |
| 1.000 | kr.0.11716 | kr.117.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09440 | kr.377.60 |
| 8.000 | kr.0.08596 | kr.687.68 |
| 12.000 | kr.0.08174 | kr.980.88 |
| 20.000 | kr.0.07706 | kr.1,541.20 |
| 28.000 | kr.0.07433 | kr.2,081.24 |
| 40.000 | kr.0.07171 | kr.2,868.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

