470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H471KM

DigiKey Part Number
478-KGM15AR71H471KMTR-ND - Tape & Reel (TR)
478-KGM15AR71H471KMCT-ND - Cut Tape (CT)
478-KGM15AR71H471KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H471KM
Description
CAP CER 470PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H471KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H471FMKYOCERA AVX2.080478-KGM15ACG1H471FMCT-NDkr.1.71000Upgrade
KGM15AR72A471JTKYOCERA AVX12.756478-KGM15AR72A471JTCT-NDkr.0.89000Upgrade
KGM15AR72A471KMKYOCERA AVX26.775478-KGM15AR72A471KMCT-NDkr.1.14000Upgrade
KGM15BR72D471JTKYOCERA AVX808478-KGM15BR72D471JTCT-NDkr.3.11000Upgrade
KGM15BR72D471KTKYOCERA AVX35.303478-KGM15BR72D471KTCT-NDkr.0.70000Upgrade
In-Stock: 54.283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.13940kr.6.97
100kr.0.11860kr.11.86
500kr.0.08444kr.42.22
1.000kr.0.07392kr.73.92
2.500kr.0.06297kr.157.42
5.000kr.0.05639kr.281.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.04828kr.724.20
30.000kr.0.04432kr.1,329.60
45.000kr.0.04234kr.1,905.30
75.000kr.0.04014kr.3,010.50
105.000kr.0.03886kr.4,080.30
150.000kr.0.03763kr.5,644.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750