0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C223K4T4A

DigiKey Part Number
478-KAM15AR71H223KMTR-ND - Tape & Reel (TR)
478-KAM15AR71H223KMCT-ND - Cut Tape (CT)
478-KAM15AR71H223KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C223K4T4A
Description
CAP CER 0.022UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C223K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54.734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.26600kr.2.66
50kr.0.18140kr.9.07
100kr.0.15530kr.15.53
500kr.0.11210kr.56.05
1.000kr.0.09878kr.98.78
2.500kr.0.08486kr.212.15
5.000kr.0.07647kr.382.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06617kr.992.55
30.000kr.0.06113kr.1,833.90
45.000kr.0.05861kr.2,637.45
75.000kr.0.05581kr.4,185.75
105.000kr.0.05418kr.5,688.90
150.000kr.0.05261kr.7,891.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750