Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

06035C161KAT2A | |
|---|---|
DigiKey Part Number | 06035C161KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C161KAT2A |
Description | CAP CER 160PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C161KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031A161JAT2A | KYOCERA AVX | 0 | 06031A161JAT2A-ND | kr.0.25290 | Upgrade |
| 06031C161KAT2A | KYOCERA AVX | 0 | 06031C161KAT2A-ND | kr.0.23169 | Upgrade |
| 06035A161JAT2A | KYOCERA AVX | 14.686 | 478-06035A161JAT2ACT-ND | kr.1.46000 | Upgrade |
| C0603C161F5GACTU | KEMET | 4.268 | 399-14491-1-ND | kr.7.35000 | Upgrade |
| C0603C161G1GACTU | KEMET | 0 | 399-C0603C161G1GACTUTR-ND | kr.1.40197 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.25100 | kr.2,008.00 |
| Unit Price without VAT: | kr.0.25100 |
|---|---|
| Unit Price with VAT: | kr.0.31375 |




