06031A161JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 836
Unit Price: kr.2.03000
Datasheet

Direct


Murata Electronics
In Stock: 3.628
Unit Price: kr.0.95000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.40197
Datasheet
160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A161JAT2A

DigiKey Part Number
06031A161JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031A161JAT2A
Description
CAP CER 160PF 100V NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A161JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C161J1GACTUKEMET836399-15367-1-NDkr.2.03000Direct
GRM1885C2A161JA01DMurata Electronics3.628490-1356-1-NDkr.0.95000Direct
C0603C161G1GACTUKEMET0399-C0603C161G1GACTUTR-NDkr.1.40197Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.25290kr.2,023.20
Unit Price without VAT:kr.0.25290
Unit Price with VAT:kr.0.31613