10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H103MT

DigiKey Part Number
478-KGM15AR71H103MTTR-ND - Tape & Reel (TR)
478-KGM15AR71H103MTCT-ND - Cut Tape (CT)
478-KGM15AR71H103MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H103MT
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H103MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71H103KTKYOCERA AVX1.916.317478-KGM15AR71H103KTCT-NDkr.0.63000Upgrade
KGM15AR72A103JTKYOCERA AVX49.774478-KGM15AR72A103JTCT-NDkr.0.70000Upgrade
0603B103M500CTWalsin Technology Corporation141.1681292-1388-1-NDkr.0.63000Direct
C0603C103M5RACTUKEMET207.378399-C0603C103M5RACTUCT-NDkr.0.63000Direct
C1608X7R1H103M080AATDK21.708445-5090-1-NDkr.0.63000Direct
In-Stock: 150.481
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
50kr.0.19900kr.9.95
100kr.0.17120kr.17.12
500kr.0.12426kr.62.13
1.000kr.0.10987kr.109.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08827kr.353.08
8.000kr.0.08028kr.642.24
12.000kr.0.07629kr.915.48
20.000kr.0.07186kr.1,437.20
28.000kr.0.06928kr.1,939.84
40.000kr.0.06679kr.2,671.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750