


C0603C103M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C103M5RACTUTR-ND - Tape & Reel (TR) 399-C0603C103M5RACTUCT-ND - Cut Tape (CT) 399-C0603C103M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103M5RACTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 50 | kr.0.11540 | kr.5.77 |
| 100 | kr.0.09830 | kr.9.83 |
| 500 | kr.0.06924 | kr.34.62 |
| 1.000 | kr.0.06042 | kr.60.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.04723 | kr.188.92 |
| 8.000 | kr.0.04236 | kr.338.88 |
| 12.000 | kr.0.03993 | kr.479.16 |
| 20.000 | kr.0.03724 | kr.744.80 |
| 28.000 | kr.0.03566 | kr.998.48 |
| 40.000 | kr.0.03415 | kr.1,366.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

