KGM15AR71E273JM is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.36535
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.091
Unit Price: kr.1.84000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7.271
Unit Price: kr.1.84000
Datasheet

Direct


KEMET
In Stock: 5.499
Unit Price: kr.2.03000
Datasheet

Direct


YAGEO
In Stock: 5.870
Unit Price: kr.0.76000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.44667
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.39928
Datasheet

Upgrade


KEMET
In Stock: 7.614
Unit Price: kr.2.03000
Datasheet
0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E273JM

DigiKey Part Number
478-KGM15AR71E273JMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71E273JM
Description
CAP CER 0.027UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E273JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71H273JMKYOCERA AVX0478-KGM15BR71H273JMTR-NDkr.0.36535Upgrade
KGM15BR71H273JTKYOCERA AVX4.091478-KGM15BR71H273JTCT-NDkr.1.84000Upgrade
KGM15AR71E273JTKYOCERA AVX7.271478-KGM15AR71E273JTCT-NDkr.1.84000Parametric Equivalent
C0603C273J3RACTUKEMET5.499399-C0603C273J3RACTUCT-NDkr.2.03000Direct
CC0603JRX7R8BB273YAGEO5.870311-3360-1-NDkr.0.76000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.35005kr.5,250.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.35005
Unit Price with VAT:kr.0.43756