10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E103JM

DigiKey Part Number
478-KGM15AR71E103JMTR-ND - Tape & Reel (TR)
478-KGM15AR71E103JMCT-ND - Cut Tape (CT)
478-KGM15AR71E103JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E103JM
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E103JM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A103JTKYOCERA AVX53.774478-KGM15AR72A103JTCT-NDkr.0.70000Upgrade
06033C103J4T2AKYOCERA AVX3.798478-KAM15AR71E103JTCT-NDkr.1.52000Parametric Equivalent
06033C103J4Z2AKYOCERA AVX2.562478-KAF15AR71E103JTCT-NDkr.1.97000Parametric Equivalent
C0603C103J3RACTUKEMET123.187399-C0603C103J3RACTUCT-NDkr.1.90000Direct
CC0603JRX7R8BB103YAGEO3.455311-3995-1-NDkr.0.63000Direct
In-Stock: 24.684
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.55800kr.5.58
50kr.0.39180kr.19.59
100kr.0.34170kr.34.17
500kr.0.25664kr.128.32
1.000kr.0.23046kr.230.46
2.500kr.0.20288kr.507.20
5.000kr.0.18632kr.931.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.16588kr.2,488.20
30.000kr.0.15588kr.4,676.40
45.000kr.0.15088kr.6,789.60
75.000kr.0.14533kr.10,899.75
105.000kr.0.14208kr.14,918.40
150.000kr.0.13896kr.20,844.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250