0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C104KM

DigiKey Part Number
478-KGM15AR71C104KMTR-ND - Tape & Reel (TR)
478-KGM15AR71C104KMCT-ND - Cut Tape (CT)
478-KGM15AR71C104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C104KM
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C104KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C104KAT2AKYOCERA AVX239.768478-10047-1-NDkr.0.82000Upgrade
KGM15BR71E104KMKYOCERA AVX317.021478-KGM15BR71E104KMCT-NDkr.0.63000Upgrade
C0603C104K4RACTMKEMET86399-C0603C104K4RACTMCT-NDkr.0.76000Direct
C0603C104K4RALTUKEMET23.102399-C0603C104K4RALTUCT-NDkr.4.82000Direct
CC0603KPX7R7BB104YAGEO57.014311-1335-1-NDkr.0.63000Direct
In-Stock: 862.358
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15340kr.7.67
100kr.0.13120kr.13.12
500kr.0.09384kr.46.92
1.000kr.0.08242kr.82.42
2.500kr.0.07042kr.176.05
5.000kr.0.06321kr.316.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05433kr.814.95
30.000kr.0.05000kr.1,500.00
45.000kr.0.04783kr.2,152.35
75.000kr.0.04543kr.3,407.25
105.000kr.0.04402kr.4,622.10
150.000kr.0.04267kr.6,400.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750