0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
cms-photo-disclaimer

C0603C104K4RALTU

cms-digikey-product-number
399-C0603C104K4RALTUTR-ND - Tape & Reel (TR)
399-C0603C104K4RALTUCT-ND - Cut Tape (CT)
399-C0603C104K4RALTUDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
C0603C104K4RALTU
cms-description
CAP CER 0.1UF 16V X7R 0603
cms-standard-lead-time
11 Weeks
cms-customer-reference
cms-detailed-description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
C0603C104K4RALTU Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 23.752
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1kr.4.55000kr.4.55
10kr.2.86300kr.28.63
50kr.2.18800kr.109.40
100kr.1.98070kr.198.07
500kr.1.32960kr.664.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
4.000kr.1.10358kr.4,414.32
8.000kr.1.08285kr.8,662.80
12.000kr.1.07892kr.12,947.04
20.000kr.1.07444kr.21,488.80
cms-manufacturer-standard-package
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750