
KGM15AR71C104KM | |
|---|---|
DigiKey Part Number | 478-KGM15AR71C104KMTR-ND - Tape & Reel (TR) 478-KGM15AR71C104KMCT-ND - Cut Tape (CT) 478-KGM15AR71C104KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71C104KM |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71C104KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C104KAT2A | KYOCERA AVX | 239.768 | 478-10047-1-ND | kr.1.22000 | Upgrade |
| KGM15BR71E104KM | KYOCERA AVX | 317.021 | 478-KGM15BR71E104KMCT-ND | kr.0.94000 | Upgrade |
| C0603C104K4RACTM | KEMET | 86 | 399-C0603C104K4RACTMCT-ND | kr.1.12000 | Direct |
| C0603C104K4RALTU | KEMET | 23.102 | 399-C0603C104K4RALTUCT-ND | kr.7.11000 | Direct |
| CC0603KPX7R7BB104 | YAGEO | 57.014 | 311-1335-1-ND | kr.0.94000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.22800 | kr.2.28 |
| 50 | kr.0.15340 | kr.7.67 |
| 100 | kr.0.13120 | kr.13.12 |
| 500 | kr.0.09384 | kr.46.92 |
| 1.000 | kr.0.08242 | kr.82.42 |
| 2.500 | kr.0.07042 | kr.176.05 |
| 5.000 | kr.0.06321 | kr.316.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.05433 | kr.814.95 |
| 30.000 | kr.0.05000 | kr.1,500.00 |
| 45.000 | kr.0.04783 | kr.2,152.35 |
| 75.000 | kr.0.04543 | kr.3,407.25 |
| 105.000 | kr.0.04402 | kr.4,622.10 |
| 150.000 | kr.0.04267 | kr.6,400.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

