
KGM15ACG2A330FT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A330FTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A330FTCT-ND - Cut Tape (CT) 478-KGM15ACG2A330FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A330FT |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A330FT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C330F1GACTU | KEMET | 3.202 | 399-C0603C330F1GACTUCT-ND | kr.6.66000 | Direct |
| CC0603FRNPO0BN330 | YAGEO | 5.194 | 311-3881-1-ND | kr.1.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.49000 | kr.14.90 |
| 50 | kr.1.09800 | kr.54.90 |
| 100 | kr.0.97890 | kr.97.89 |
| 500 | kr.0.77652 | kr.388.26 |
| 1.000 | kr.0.71407 | kr.714.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.62059 | kr.2,482.36 |
| 8.000 | kr.0.58586 | kr.4,686.88 |
| 12.000 | kr.0.56847 | kr.6,821.64 |
| 20.000 | kr.0.54919 | kr.10,983.80 |
| 28.000 | kr.0.53792 | kr.15,061.76 |
| 40.000 | kr.0.52708 | kr.21,083.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

