
0603J1002P70BCT | |
|---|---|
DigiKey Part Number | 1608-0603J1002P70BCTTR-ND - Tape & Reel (TR) 1608-0603J1002P70BCT-ND - Cut Tape (CT) 1608-0603J1002P70BCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J1002P70BCT |
Description | CAP CER 2.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J1002P70BCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG2A2R7BT | KYOCERA AVX | 500 | 478-KGM15ACG2A2R7BTCT-ND | kr.3.55000 | Direct |
| CQ0603BRNPOYBN2R7 | YAGEO | 4.514 | 13-CQ0603BRNPOYBN2R7CT-ND | kr.2.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54900 | kr.25.49 |
| 50 | kr.1.93120 | kr.96.56 |
| 100 | kr.1.74160 | kr.174.16 |
| 500 | kr.1.42156 | kr.710.78 |
| 1.000 | kr.1.32265 | kr.1,322.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.17442 | kr.4,697.68 |
| 8.000 | kr.1.11933 | kr.8,954.64 |
| 12.000 | kr.1.09173 | kr.13,100.76 |
| 20.000 | kr.1.06114 | kr.21,222.80 |
| 28.000 | kr.1.04326 | kr.29,211.28 |
| 40.000 | kr.1.02605 | kr.41,042.00 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |

