
KGM15ACG2A2R7BT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG2A2R7BTTR-ND - Tape & Reel (TR) 478-KGM15ACG2A2R7BTCT-ND - Cut Tape (CT) 478-KGM15ACG2A2R7BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG2A2R7BT |
Description | CAP CER 2.7PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG2A2R7BT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J1002P70BCT | Knowles Syfer | 3.805 | 1608-0603J1002P70BCT-ND | kr.4.12000 | Direct |
| CC0603BRNPO0BN2R7 | YAGEO | 3.484 | 13-CC0603BRNPO0BN2R7CT-ND | kr.0.63000 | Direct |
| CQ0603BRNPOYBN2R7 | YAGEO | 4.514 | 13-CQ0603BRNPOYBN2R7CT-ND | kr.2.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.18100 | kr.21.81 |
| 50 | kr.1.64340 | kr.82.17 |
| 100 | kr.1.47720 | kr.147.72 |
| 500 | kr.1.19662 | kr.598.31 |
| 1.000 | kr.1.10994 | kr.1,109.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.98002 | kr.3,920.08 |
| 8.000 | kr.0.93174 | kr.7,453.92 |
| 12.000 | kr.0.90755 | kr.10,890.60 |
| 20.000 | kr.0.88075 | kr.17,615.00 |
| 28.000 | kr.0.86508 | kr.24,222.24 |
| 40.000 | kr.0.85000 | kr.34,000.00 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

