15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N150J101CT

DigiKey Part Number
1292-1486-2-ND - Tape & Reel (TR)
1292-1486-1-ND - Cut Tape (CT)
1292-1486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N150J101CT
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N150J101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012006074Würth Elektronik2.163732-12051-1-NDkr.0.63000Parametric Equivalent
AC0603JRNPO0BN150YAGEO4113-AC0603JRNPO0BN150CT-NDkr.0.82000Parametric Equivalent
C0603C150J1GACAUTOKEMET2.550399-15857-1-NDkr.1.84000Parametric Equivalent
C0603C150J1GACTUKEMET728399-C0603C150J1GACTUCT-NDkr.1.65000Parametric Equivalent
C1608C0G2A150J080AATDK4.442445-14008-1-NDkr.0.89000Parametric Equivalent
In-Stock: 2.636
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.14600kr.1.46
50kr.0.09760kr.4.88
100kr.0.08240kr.8.24
500kr.0.05782kr.28.91
1.000kr.0.05028kr.50.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.03898kr.155.92
8.000kr.0.03482kr.278.56
12.000kr.0.03273kr.392.76
20.000kr.0.03043kr.608.60
28.000kr.0.02908kr.814.24
40.000kr.0.02779kr.1,111.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750