5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H5R6CT

DigiKey Part Number
478-KGM15ACG1H5R6CTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H5R6CT-ND - Cut Tape (CT)
478-KGM15ACG1H5R6CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H5R6CT
Description
CAP CER 5.6PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H5R6CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.25pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG1H5R6BTKYOCERA AVX7.115478-KGM15ACG1H5R6BTCT-NDkr.3.99000Upgrade
C0603C569C5GACTUKEMET1.906399-C0603C569C5GACTUCT-NDkr.0.63000Direct
CC0603CRNPO9BN5R6YAGEO553311-1741-1-NDkr.0.63000Direct
CML0603C0G5R6CT50VStackpole Electronics Inc4.339738-CML0603C0G5R6CT50VCT-NDkr.0.63000Direct
CQ0603CRNPO9BN5R6YAGEO5.59013-CQ0603CRNPO9BN5R6CT-NDkr.2.92000Direct
In-Stock: 12.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20420kr.10.21
100kr.0.17500kr.17.50
500kr.0.12706kr.63.53
1.000kr.0.11234kr.112.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09038kr.361.52
8.000kr.0.08223kr.657.84
12.000kr.0.07816kr.937.92
20.000kr.0.07365kr.1,473.00
28.000kr.0.07102kr.1,988.56
40.000kr.0.06849kr.2,739.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750