
CML0603C0G5R6CT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G5R6CT50VTR-ND - Tape & Reel (TR) 738-CML0603C0G5R6CT50VCT-ND - Cut Tape (CT) 738-CML0603C0G5R6CT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0603C0G5R6CT50V |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0603C0G5R6CT50V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25700 | kr.2.57 |
| 50 | kr.0.17620 | kr.8.81 |
| 100 | kr.0.15170 | kr.15.17 |
| 500 | kr.0.10932 | kr.54.66 |
| 1.000 | kr.0.09632 | kr.96.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.08089 | kr.323.56 |
| 8.000 | kr.0.07339 | kr.587.12 |
| 12.000 | kr.0.06964 | kr.835.68 |
| 20.000 | kr.0.06549 | kr.1,309.80 |
| 28.000 | kr.0.06306 | kr.1,765.68 |
| 40.000 | kr.0.06073 | kr.2,429.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

