39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H390JT

DigiKey Part Number
478-KGM15ACG1H390JTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H390JTCT-ND - Cut Tape (CT)
478-KGM15ACG1H390JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H390JT
Description
CAP CER 39PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H390JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A390GTKYOCERA AVX7.114478-KGM15ACG2A390GTCT-NDkr.2.28000Upgrade
KAM15ACG1H390JTKYOCERA AVX1.878478-KAM15ACG1H390JTCT-NDkr.1.27000Parametric Equivalent
0603N390J500CTWalsin Technology Corporation18.5741292-1524-1-NDkr.0.63000Direct
C0603C390J5GACTUKEMET207.325399-C0603C390J5GACTUCT-NDkr.0.63000Direct
C1608NP01H390J080AATDK1.326445-14077-1-NDkr.0.76000Direct
In-Stock: 22.160
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38000kr.3.80
50kr.0.26120kr.13.06
100kr.0.22570kr.22.57
500kr.0.16598kr.82.99
1.000kr.0.14766kr.147.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.12021kr.480.84
8.000kr.0.11005kr.880.40
12.000kr.0.10496kr.1,259.52
20.000kr.0.09933kr.1,986.60
28.000kr.0.09604kr.2,689.12
40.000kr.0.09287kr.3,714.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500