39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG2A390GT

DigiKey Part Number
478-KGM15ACG2A390GTTR-ND - Tape & Reel (TR)
478-KGM15ACG2A390GTCT-ND - Cut Tape (CT)
478-KGM15ACG2A390GTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG2A390GT
Description
CAP CER 39PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG2A390GT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.114
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.63078kr.2,523.12
8.000kr.0.59564kr.4,765.12
12.000kr.0.57804kr.6,936.48
20.000kr.0.55854kr.11,170.80
28.000kr.0.54713kr.15,319.64
40.000kr.0.53616kr.21,446.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50900kr.15.09
50kr.1.11460kr.55.73
100kr.0.99280kr.99.28
500kr.0.78856kr.394.28
1.000kr.0.72542kr.725.42
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.59800kr.15.98
50kr.1.12100kr.56.05
100kr.0.96050kr.96.05
500kr.0.72036kr.360.18
1.000kr.0.60832kr.608.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000