220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H221FM

DigiKey Part Number
478-KGM15ACG1H221FMTR-ND - Tape & Reel (TR)
478-KGM15ACG1H221FMCT-ND - Cut Tape (CT)
478-KGM15ACG1H221FMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H221FM
Description
CAP CER 220PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H221FM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A221F4T2AKYOCERA AVX3.990478-KAM15ACG1H221FTCT-NDkr.6.34000Parametric Equivalent
06035A221F4T4AKYOCERA AVX229478-KAM15ACG1H221FMCT-NDkr.6.34000Parametric Equivalent
KGM15ACG1H221FTKYOCERA AVX4.942478-KGM15ACG1H221FTCT-NDkr.2.47000Parametric Equivalent
C0603C221F5GACTUKEMET62.579399-C0603C221F5GACTUCT-NDkr.6.85000Direct
CC0603FPNPO9BN221YAGEO18.14613-CC0603FPNPO9BN221CT-NDkr.1.08000Direct
In-Stock: 14.328
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.61000kr.16.10
50kr.1.19320kr.59.66
100kr.1.06450kr.106.45
500kr.0.84842kr.424.21
1.000kr.0.78160kr.781.60
2.500kr.0.71120kr.1,778.00
5.000kr.0.66877kr.3,343.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.55971kr.8,395.65
30.000kr.0.53574kr.16,072.20
45.000kr.0.52373kr.23,567.85
75.000kr.0.51042kr.38,281.50
105.000kr.0.50264kr.52,777.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500