
06035A221F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H221FTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H221FTCT-ND - Cut Tape (CT) 478-KAM15ACG1H221FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A221F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035A221F4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035A221F4T4A | KYOCERA AVX | 229 | 478-KAM15ACG1H221FMCT-ND | kr.6.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.34000 | kr.6.34 |
| 10 | kr.4.03900 | kr.40.39 |
| 50 | kr.3.13580 | kr.156.79 |
| 100 | kr.2.85870 | kr.285.87 |
| 500 | kr.2.39030 | kr.1,195.15 |
| 1.000 | kr.2.24544 | kr.2,245.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39367 | kr.1,574.68 |
| 8.000 | kr.0.36877 | kr.2,950.16 |
| 12.000 | kr.0.35631 | kr.4,275.72 |
| 20.000 | kr.0.34250 | kr.6,850.00 |
| 28.000 | kr.0.33443 | kr.9,364.04 |
| 40.000 | kr.0.32667 | kr.13,066.80 |
| Unit Price without VAT: | kr.6.34000 |
|---|---|
| Unit Price with VAT: | kr.7.92500 |

