1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15ACG1H1R0BT

DigiKey Part Number
478-KGM15ACG1H1R0BTTR-ND - Tape & Reel (TR)
478-KGM15ACG1H1R0BTCT-ND - Cut Tape (CT)
478-KGM15ACG1H1R0BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15ACG1H1R0BT
Description
CAP CER 1PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15ACG1H1R0BT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C109B5GACTUKEMET11.004399-9961-1-NDkr.3.68000Direct
CC0603BRNPO9BN1R0YAGEO24.112311-3346-1-NDkr.0.63000Direct
CQ0603ARNPOYBN1R0YAGEO17.93013-CQ0603ARNPOYBN1R0CT-NDkr.3.17000Upgrade
GRM1885C1H1R0WA01DMurata Electronics35.975490-16342-1-NDkr.1.27000Upgrade
GRM1885C2A1R0BA01DMurata Electronics4.247490-14626-1-NDkr.2.54000Upgrade
In-Stock: 5.438
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.59000kr.5.90
50kr.0.41460kr.20.73
100kr.0.36140kr.36.14
500kr.0.27236kr.136.18
1.000kr.0.24485kr.244.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.20383kr.815.32
8.000kr.0.18862kr.1,508.96
12.000kr.0.18099kr.2,171.88
20.000kr.0.17255kr.3,451.00
28.000kr.0.16762kr.4,693.36
40.000kr.0.16287kr.6,514.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250