1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A1R0BA01D

DigiKey Part Number
490-14626-2-ND - Tape & Reel (TR)
490-14626-1-ND - Cut Tape (CT)
490-14626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A1R0BA01D
Description
CAP CER 1PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
1 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A1R0BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A1R0BA16DMurata Electronics1.531490-GCM1885C2A1R0BA16DCT-NDkr.1.01000Parametric Equivalent
GCM1885C2A1R0BA16JMurata Electronics514490-GCM1885C2A1R0BA16JCT-NDkr.1.14000Parametric Equivalent
KGM15ACG2A1R0BTKYOCERA AVX2.064478-KGM15ACG2A1R0BTCT-NDkr.3.30000Direct
0603N1R0B101CTWalsin Technology Corporation01292-0603N1R0B101CTTR-NDkr.0.05194Parametric Equivalent
AC0603BRNPO0BN1R0YAGEO2.58813-AC0603BRNPO0BN1R0CT-NDkr.0.76000Parametric Equivalent
In-Stock: 4.247
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.50300kr.15.03
50kr.1.10700kr.55.35
100kr.0.98650kr.98.65
500kr.0.78274kr.391.37
1.000kr.0.71984kr.719.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.60766kr.2,430.64
8.000kr.0.57364kr.4,589.12
12.000kr.0.55659kr.6,679.08
20.000kr.0.53771kr.10,754.20
28.000kr.0.52668kr.14,747.04
40.000kr.0.51605kr.20,642.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500