150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C151F1GACTU

DigiKey Part Number
399-17398-2-ND - Tape & Reel (TR)
399-17398-1-ND - Cut Tape (CT)
399-17398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C151F1GACTU
Description
CAP CER 150PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C151F1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.18000kr.7.18
10kr.4.63400kr.46.34
50kr.3.62420kr.181.21
100kr.3.31270kr.331.27
500kr.2.78578kr.1,392.89
1.000kr.2.62284kr.2,622.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.37827kr.9,513.08
8.000kr.2.28735kr.18,298.80
12.000kr.2.24179kr.26,901.48
20.000kr.2.19130kr.43,826.00
28.000kr.2.16176kr.60,529.28
Manufacturers Standard Package
Unit Price without VAT:kr.7.18000
Unit Price with VAT:kr.8.97500