10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71H103MH

DigiKey Part Number
478-KGM05AR71H103MHTR-ND - Tape & Reel (TR)
478-KGM05AR71H103MHCT-ND - Cut Tape (CT)
478-KGM05AR71H103MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71H103MH
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71H103MH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71H103KHKYOCERA AVX571.203478-KGM05AR71H103KHCT-NDkr.0.63000Upgrade
GRM155R71H103JA88DMurata Electronics296.094490-7763-1-NDkr.0.63000Direct
0402BB103K500NGTKnowles Novacap23.2381763-1143-1-NDkr.14.96000Upgrade
0402BB103K500YTKnowles Novacap19.1481763-1171-1-NDkr.9.00000Upgrade
C0402C103J5RACTUKEMET263.716399-C0402C103J5RACTUCT-NDkr.2.73000Upgrade
In-Stock: 48.959
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.50100kr.5.01
50kr.0.35000kr.17.50
100kr.0.30430kr.30.43
500kr.0.22736kr.113.68
1.000kr.0.20364kr.203.64
2.500kr.0.17866kr.446.65
5.000kr.0.16364kr.818.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.15129kr.1,512.90
20.000kr.0.14113kr.2,822.60
30.000kr.0.13605kr.4,081.50
50.000kr.0.13041kr.6,520.50
70.000kr.0.12712kr.8,898.40
100.000kr.0.12395kr.12,395.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250