680 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR71E681JH

DigiKey Part Number
478-KGM05AR71E681JHTR-ND - Tape & Reel (TR)
478-KGM05AR71E681JHCT-ND - Cut Tape (CT)
478-KGM05AR71E681JHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR71E681JH
Description
CAP CER 680PF 25V X7R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR71E681JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C681F5GACTUKEMET14.803399-14284-1-NDkr.10.14000Upgrade
C0402C681G5GACTUKEMET11.908399-14285-1-NDkr.6.09000Upgrade
C0402C681J1GACTUKEMET12.397399-14924-1-NDkr.2.92000Upgrade
C0402C681J3GACTUKEMET24.337399-15341-1-NDkr.1.52000Upgrade
C0402C681J5GACTUKEMET75.758399-14286-1-NDkr.2.54000Upgrade
In-Stock: 34.649
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.16700kr.11.67
50kr.0.85200kr.42.60
100kr.0.75510kr.75.51
500kr.0.59102kr.295.51
1.000kr.0.54049kr.540.49
2.500kr.0.48719kr.1,217.98
5.000kr.0.45509kr.2,275.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.42868kr.4,286.80
20.000kr.0.40694kr.8,138.80
30.000kr.0.39605kr.11,881.50
50.000kr.0.38398kr.19,199.00
70.000kr.0.37692kr.26,384.40
100.000kr.0.37013kr.37,013.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250